Reference Only
E39-R7
Sensor Hardware & Accessories 84mm DIA. REFLECTOR.
Datasheet
E39-R7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | E3F2 | |
| Subcategory | Sensors | |
| Part # Aliases | E39R7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.08 | $20.08 | |
| $19.59 | $195.90 | |
| $18.83 | $470.75 | |
| $18.34 | $917.00 | |
| $17.98 | $1,798.00 | |
| $17.70 | $4,425.00 | |
| $17.62 | $8,810.00 |
Need more?