Reference Only
E39-R13
Photoelectric Sensors 7 X 7mm reflector Standard.
Datasheet
E39-R13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | E39R13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.34 | $60.34 | |
| $52.99 | $264.95 | |
| $46.53 | $465.30 | |
| $45.61 | $1,140.25 | |
| $44.37 | $2,218.50 | |
| $43.63 | $4,363.00 | |
| $43.45 | $10,862.50 |
Need more?