Reference Only
E39-L118
Mounting Hardware PROT MTG BRACKET E3T.
Datasheet
E39-L118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 23 mm | |
| Thickness | 1.2 mm | |
| Features | Self-contained sensor ideal for space-restricted applications | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | E39L118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.63 | $15.63 | |
| $14.97 | $374.25 | |
| $13.96 | $1,396.00 | |
| $13.63 | $3,407.50 | |
| $13.38 | $6,690.00 |
Need more?