Reference Only
E39-L117
Mounting Hardware SIDE MTG BRACKET E3T.
Datasheet
E39-L117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 23 mm | |
| Thickness | 1.2 mm | |
| Features | Self-contained sensor ideal for space-restricted applications | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 11.2 mm | |
| Part # Aliases | E39L117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.76 | $15.76 | |
| $15.18 | $151.80 | |
| $14.03 | $350.75 | |
| $12.84 | $1,284.00 | |
| $12.69 | $3,172.50 | |
| $12.31 | $6,155.00 |
Need more?