Reference Only
E39-L104
Mounting Hardware HORZ L BRACKT E3Z.
Datasheet
E39-L104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 39 mm | |
| Thickness | 1.2 mm | |
| Packaging | Bulk | |
| Features | L-bracket, horizontal | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 13.7 mm | |
| Part # Aliases | E39L104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.11 | $10.11 | |
| $9.84 | $98.40 | |
| $8.89 | $222.25 | |
| $8.48 | $848.00 | |
| $8.30 | $2,075.00 | |
| $7.96 | $3,980.00 | |
| $7.81 | $7,810.00 |
Need more?