Reference Only
E39-F32D5
Sensor Hardware & Accessories 0.5m S.S. TUBING FOR FIBER.
Datasheet
E39-F32D5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | E39F32D5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.34 | $64.34 | |
| $59.68 | $298.40 | |
| $57.40 | $574.00 | |
| $53.36 | $1,334.00 |
Need more?