Reference Only
E39-F14
Sensor Hardware & Accessories Fiber Conn. 1.0mm.
Datasheet
E39-F14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Connectors | |
| For Use With | Fiber Units | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | E39F14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.04 | $112.04 | |
| $109.71 | $2,742.75 | |
| $108.56 | $5,428.00 | |
| $107.44 | $10,744.00 |
Need more?