Reference Only
E32-TC200F
Fiber Optic Sensors FIBER OPTIC CABLE.
Datasheet
E32-TC200F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 270 mm | |
| Light Source | Red LED | |
| Mounting Style | Panel | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Fiber Optic Sensor | |
| Part # Aliases | E32TC200F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.84 | $196.84 | |
| $183.99 | $919.95 | |
| $179.19 | $1,791.90 | |
| $173.46 | $4,336.50 | |
| $169.53 | $8,476.50 |
Need more?