Reference Only
E32-TC200E
Fiber Optic Sensors Fiber Optic Cable.
Datasheet
E32-TC200E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 270 mm | |
| Light Source | Red LED | |
| Mounting Style | Panel | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Fiber Optic Sensor | |
| Part # Aliases | 1603027 E32TC200E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.00 | $134.00 | |
| $130.05 | $650.25 | |
| $129.13 | $1,291.30 | |
| $124.76 | $3,119.00 | |
| $123.30 | $6,165.00 |
Need more?