Reference Only
E32-TC200A
Fiber Optic Sensors M3 THRU-BEAM CABLE.
Datasheet
E32-TC200A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 119.8 mm | |
| Mounting Style | Through Hole | |
| Type | Fiber Optic Cable | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Part # Aliases | 1386874 E32TC200A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.88 | $124.88 | |
| $117.91 | $589.55 | |
| $113.10 | $1,131.00 | |
| $107.72 | $2,693.00 | |
| $99.07 | $4,953.50 | |
| $96.55 | $9,655.00 |
Need more?