Reference Only

E32-TC1000

Fiber Optic Sensors 10 METER CABLE.

Manufacturer:

Mfr Part:
E32-TC1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodThrough Beam
Sensing Distance500 mm
FeaturesExtended length and sensing distance, 25 mm bending radius, 1 mm ID fiber
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
TypeGeneral Purpose
Part # AliasesE32TC1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$344.34$344.34
$315.31$1,576.55
$308.69$3,086.90
$306.57$7,664.25
Need more?
Contact Us