Reference Only

E32-T54

Fiber Optic Sensors SV HIGH TEMP 150C TB FIBER.

Manufacturer:

Mfr Part:
E32-T54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodThrough Beam
Sensing Distance300 mm
FeaturesHeat resistant up to 150 C, side view
PackagingBulk
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
TypeHeat-Resistant
Part # AliasesE32T54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$829.62$829.62
$823.67$8,236.70
Need more?
Contact Us