Reference Only
E32-T15Z 2M
Photoelectric Sensors Photoelectric.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67 | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Height | 8 mm | |
| Length | 15 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 1.12 m | |
| Sensing Method | Through-Beam | |
| Subcategory | Sensors | |
| Width | 3 mm | |
| Part # Aliases | E32T15Z2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---