Reference Only
E32-R21
Fiber Optic Sensors RETRO REFLECTIVE 3- 20CM.
Datasheet
E32-R21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 250 mm | |
| Light Source | Red LED | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Fiber Optic Sensor | |
| Part # Aliases | 1776090 E32R21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $386.34 | $386.34 | |
| $338.59 | $1,692.95 | |
| $333.71 | $3,337.10 | |
| $331.62 | $8,290.50 |
Need more?