Reference Only

E32-R16

Fiber Optic Sensors 1-1.2CM RETRO REFLECTIVE.

Manufacturer:

Mfr Part:
E32-R16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodRetroreflective
Sensing Distance1500 mm
Mounting StyleScrew
TypeFiber Optic Sensor
Light SourceRed LED
PackagingBulk
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
Part # AliasesE32R16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$250.00$250.00
$227.84$1,139.20
$222.09$2,220.90
$215.20$5,380.00
Need more?
Contact Us