Reference Only
E32-DC200F
Fiber Optic Sensors Fiber Optic Cable.
Datasheet
E32-DC200F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 130 mm | |
| Light Source | Red LED | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Fiber Optic Sensor | |
| Part # Aliases | E32DC200F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.84 | $221.84 | |
| $181.43 | $907.15 | |
| $179.72 | $4,493.00 | |
| $176.65 | $8,832.50 |
Need more?