Reference Only
E32-DC200
Fiber Optic Sensors M6 DIFF CABLE.
Datasheet
E32-DC200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 20.06 mm | |
| Mounting Style | Through Hole | |
| Type | Fiber Optic Cable | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Part # Aliases | 1603021 E32DC200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.97 | $110.97 | |
| $103.13 | $515.65 | |
| $100.20 | $1,002.00 | |
| $98.86 | $2,471.50 | |
| $94.31 | $4,715.50 | |
| $92.11 | $9,211.00 |
Need more?