Reference Only

E32-DC1000

Fiber Optic Sensors FIBER OPTIC 10M.

Manufacturer:

Mfr Part:
E32-DC1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodDiffuse Reflective
Sensing Distance75 mm
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
TypeFiber Optic Sensor
Part # AliasesE32DC1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.00$325.00
$310.36$1,551.80
$301.80$3,018.00
$299.86$7,496.50
Need more?
Contact Us