Reference Only

E32-D61

Fiber Optic Sensors M6 DIFF CABLE.

Manufacturer:

Mfr Part:
E32-D61

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodLight
Sensing Distance45.72 mm
Mounting StyleThrough Hole
TypeFiber Optic Cable
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
Part # Aliases4594071 E32D61

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$480.00$480.00
$439.52$2,197.60
Need more?
Contact Us