Reference Only
E32-D51
Fiber Optic Sensors Diff Prob 4 cm Sd 150C.
Datasheet
E32-D51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 400 mm | |
| Features | Heat resistant up to 150 C | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Heat-Resistant | |
| Part # Aliases | 1775020 E32D51 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $409.73 | $409.73 | |
| $377.57 | $1,887.85 | |
| $295.94 | $2,959.40 | |
| $287.17 | $7,179.25 |
Need more?