Reference Only

E32-D33

Fiber Optic Sensors DIFFUSE FIBER-OPTIC CABLE ASSY.

Manufacturer:

Mfr Part:
E32-D33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodLight
Sensing Distance25 mm
Light SourceRed LED
Mounting StyleThrough Hole
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
TypeFiber Optic Sensor
Part # AliasesE32D33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.46$217.46
$169.24$846.20
$164.78$1,647.80
$159.44$3,986.00
$155.78$7,789.00
Need more?
Contact Us