Reference Only
E32-D32
Fiber Optic Sensors COAX DIFF CABLE.
Datasheet
E32-D32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 250 mm | |
| Features | IP 67 protection | |
| Light Source | Red LED | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Fibre Optic Sensors | |
| Part # Aliases | 4511086 E32D32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.78 | $161.78 | |
| $150.92 | $754.60 | |
| $146.88 | $1,468.80 | |
| $140.71 | $3,517.75 | |
| $138.27 | $6,913.50 |
Need more?