Reference Only

E32-C41

Fiber Optic Sensors HP M3 COAXIAL DIFF USE FO.

Manufacturer:

Mfr Part:
E32-C41

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodLight
Sensing Distance7 mm
Light SourceRed LED
Mounting StyleThrough Hole
Product TypeFiber Optic Sensors
SeriesE32
SubcategorySensors
TypeFiber Optic Sensor
Part # AliasesE32C41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$364.49$364.49
$342.69$1,713.45
$334.56$3,345.60
$324.82$8,120.50
Need more?
Contact Us