Reference Only
E2V-X4B1 5M
Proximity Sensors - Industrial LongDistance Prox Sensor 5M.
Datasheet
E2V-X4B1 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Mounting Style | Cable Mount | |
| Series | E2V | |
| Cable Length | 5 m | |
| Connection Method | Pre-Cable | |
| Housing Material | Brass | |
| IP Rating | IP67 | |
| Maximum Frequency | 40 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Measuring Range - Max | 4 mm | |
| Minimum Operating Temperature | - 25 C | |
| Output Type | PNP-NO | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Technology | Inductive | |
| Part # Aliases | E2VX4B15M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $406.41 | $406.41 | |
| $406.40 | $2,032.00 | |
| $405.90 | $4,059.00 | |
| $405.87 | $10,146.75 |
Need more?