Reference Only
E2S-W22 1M
Proximity Sensors - Industrial PROX SQ 2.5mm Front DC2W-NC.
Datasheet
E2S-W22 1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Series | E2S | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Cable Length | 1 m | |
| Connection Method | Pre-Cable | |
| Housing Material | Polyarylate (PAR) | |
| IP Rating | IP67 | |
| Maximum Frequency | 1 kHz | |
| Measuring Range - Max | 2.5 mm | |
| Mounting Style | Cable Mount | |
| Output Type | NC | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Technology | Inductive | |
| Part # Aliases | E2SW221M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.11 | $78.11 | |
| $72.36 | $361.80 | |
| $70.21 | $702.10 | |
| $67.65 | $1,691.25 | |
| $65.90 | $3,295.00 | |
| $64.29 | $6,429.00 |
Need more?