Reference Only

E2S-Q25B 1M

Proximity Sensors - Industrial PROX SQ 2.5mm END PN P-NO ALTFR.

Manufacturer:

Mfr Part:
E2S-Q25B 1M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
Connection MethodPre-Cable
Mounting StyleCable Mount
SeriesE2S
IP RatingIP67
Cable Length1 m
Housing MaterialPolyarylate (PAR)
Maximum Frequency1 kHz
Maximum Operating Temperature+ 70 C
Measuring Range - Max2.5 mm
Minimum Operating Temperature- 25 C
Output TypePNP-NO
Product TypeProximity Sensor
SubcategorySensors
Supply Voltage - Max30 VDC
Supply Voltage - Min10 VDC
TechnologyInductive
Part # AliasesE2SQ25B1M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.14$73.14
$69.55$347.75
$67.47$674.70
$64.97$1,624.25
$63.27$3,163.50
$61.70$6,170.00
Need more?