Reference Only

E2S-Q11B 1M

Proximity Sensors - Industrial PROX SQ 1.6mm END DC 2W-NO A-F.

Manufacturer:

Mfr Part:
E2S-Q11B 1M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max1.6 mm
Output TypeNO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length1 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2S
Housing MaterialPolyarylate (PAR)
IP RatingIP67
Maximum Frequency1 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2SQ11B1M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.06$91.06
$89.65$2,241.25
$88.08$4,404.00
$87.15$8,715.00
Need more?
Contact Us