Reference Only

E2KQ-X10ME1 10M

Proximity Sensors - Industrial E2KQ-X10ME1 W/ 10 ME TER CABLE.

Manufacturer:

Mfr Part:
E2KQ-X10ME1 10M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyCapacitive
Measuring Range - Max10 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length10 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2KQ
Housing MaterialFluorine Resin
IP RatingIP66
Maximum Frequency35 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2KQX10ME110M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$474.00$474.00
$444.96$2,224.80
$434.00$4,340.00
$433.51$10,837.75
Need more?
Contact Us