Reference Only

E2K-X8MY1

Proximity Sensors - Industrial CapacitiveProxSensor M12 4mm NPN-NC.

Manufacturer:

Mfr Part:
E2K-X8MY1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyCapacitive
Measuring Range - Max8 mm
Output TypeNO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min90 VAC
Supply Voltage - Max250 VAC
SeriesE2K
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP66
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
Part # Aliases38B208 E2KX8MY1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (743

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.73$238.73
$223.56$1,117.80
$217.90$2,179.00
$211.13$5,278.25
Need more?