Reference Only

E2K-X8ME1

Proximity Sensors - Industrial CapacitiveProxSensor M30 8mm AC2W-NC.

Manufacturer:

Mfr Part:
E2K-X8ME1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyCapacitive
Measuring Range - Max8 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2K
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP66
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # Aliases52F4330 E2KX8ME1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (55

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$240.01$240.01
$199.53$997.65
$194.39$1,943.90
$188.24$4,706.00
$184.03$9,201.50
Need more?