Reference Only

E2K-X15MF2 5M

Proximity Sensors - Industrial E2K-X15MF2 W/ 5 MET ER CABLE.

Manufacturer:

Mfr Part:
E2K-X15MF2 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyCapacitive
Measuring Range - Max15 mm
Output TypePNP-NC
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2K
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP66
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2KX15MF25M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.00$217.00
$209.98$1,049.90
$204.39$2,043.90
$199.12$4,978.00
$197.70$9,885.00
Need more?
Contact Us