Reference Only
E2K-L26MC1
Proximity Sensors - Industrial CAP PROX NO NPN12-26 mmDia2mCbl.
Datasheet
E2K-L26MC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Capacitive | |
| Measuring Range - Min | 12 mm | |
| Measuring Range - Max | 26 mm | |
| Output Type | NPN-NO | |
| Series | E2K | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | E2KL26MC1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.00 | $217.00 | |
| $199.53 | $997.65 | |
| $194.39 | $1,943.90 | |
| $187.97 | $4,699.25 | |
| $184.03 | $9,201.50 |
Need more?