Reference Only

E2K-F10MC1 5M

Proximity Sensors - Industrial E2K-F10MC1 W/ 5 METE R CABLE.

Manufacturer:

Mfr Part:
E2K-F10MC1 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyCapacitive
Measuring Range - Max10 mm
Output TypeNPN
Mounting StyleChassis Mount
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2K
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP66
Maximum Frequency100 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeFlat Proximity Sensor
SubcategorySensors
Part # AliasesE2KF10MC15M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (743

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us