Reference Only
E2J-W10MA
Proximity Sensors - Industrial E2J CAPACITIVE SENSO R 4-10mm.
Datasheet
E2J-W10MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Capacitive | |
| Measuring Range - Max | 10 mm | |
| Output Type | NO | |
| Mounting Style | Cable Mount | |
| Connection Method | Pre-Cable | |
| Cable Length | 1 m | |
| Series | E2J | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| IP Rating | IP66 | |
| Maximum Frequency | 70 Hz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Subcategory | Sensors | |
| Part # Aliases | E2JW10MA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $322.93 | $322.93 | |
| $303.27 | $1,516.35 | |
| $287.17 | $2,871.70 |
Need more?