Reference Only

E2FQ-X5F1

Proximity Sensors - Industrial TEFLON PROX M18 5m m PNP-NO.

Manufacturer:

Mfr Part:
E2FQ-X5F1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max5 mm
Output TypePNP-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2FQ
Housing MaterialPlastic
IP RatingIP67
Maximum Frequency600 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2FQX5F1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$369.77$369.77
$347.70$1,738.50
$329.61$3,296.10
Need more?