Reference Only

E2FQ-X2D1

Proximity Sensors - Industrial TEFLON PROX M12 2m m DC2W-NO.

Manufacturer:

Mfr Part:
E2FQ-X2D1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2 mm
Output TypeNO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max36 VDC
SeriesE2FQ
Housing MaterialPlastic
IP RatingIP67
Maximum Frequency800 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2FQX2D1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$326.96$326.96
$326.95$3,269.50
Need more?
Contact Us