Reference Only

E2F-X2F1

Proximity Sensors - Industrial Plastic M12 2 mm PNP-NO.

Manufacturer:

Mfr Part:
E2F-X2F1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2 mm
Output TypePNP-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2F
IP RatingIP68
Maximum Frequency1.5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # Aliases1774798 E2FX2F1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.91$150.91
$149.85$1,498.50
$146.29$3,657.25
$143.60$7,180.00
Need more?
Contact Us