Reference Only

E2EY-X4C15M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2EY-X4C15M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
Measuring Range - Max4 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EY
Housing MaterialBrass
IP RatingIP67
Maximum Frequency70 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
SubcategorySensors
Part # AliasesE2EYX4C15M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$405.00$405.00
$382.99$1,914.95
$373.76$3,737.60
$373.70$9,342.50
Need more?
Contact Us