Reference Only

E2EY-X4C1

Proximity Sensors - Industrial M18 NPN-NO out 4mm Non-ferrous inductiv.

Manufacturer:

Mfr Part:
E2EY-X4C1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max4 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EY
Housing MaterialBrass
IP RatingIP67
Maximum Frequency70 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EYX4C1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.39$309.39
$303.32$1,516.60
Need more?