Reference Only

E2EW-X2B112 5M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2EW-X2B112 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2 mm
Output TypePNP-NO
Mounting StyleMounting Bracket
Connection MethodPre-Cable
Cable Length5 m
Number of Pins3 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EW
ComplianceCSA; UL
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency100 Hz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EWX2B1125M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.89$111.89
$110.44$552.20
$107.84$2,696.00
$106.67$5,333.50
$105.66$10,566.00
Need more?
Contact Us