Reference Only

E2EW-X22B1D30 2M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2EW-X22B1D30 2M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
IP RatingIP67
SeriesE2EW
Cable Length2 m
ComplianceCSA; UL
Connection MethodPre-Cable
Housing MaterialStainless Steel
Maximum Frequency2 Hz
Maximum Operating Temperature+ 85 C
Measuring Range - Max22 mm
Minimum Operating Temperature0 C
Mounting StyleMounting Bracket
Number of Pins3 Pin
Output TypePNP-NO
Product TypeProximity Sensor
SubcategorySensors
Supply Voltage - Max30 VDC
Supply Voltage - Min10 VDC
TechnologyInductive
Part # AliasesE2EWX22B1D302M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$198.80$198.80
$197.86$1,978.60
$191.52$4,788.00
$190.58$9,529.00
Need more?
Contact Us