Reference Only
E2EW-X10C118 5M
Proximity Sensors - Industrial .
Datasheet
E2EW-X10C118 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Mounting Style | Mounting Bracket | |
| IP Rating | IP67 | |
| Series | E2EW | |
| Cable Length | 5 m | |
| Compliance | CSA; UL | |
| Connection Method | Pre-Cable | |
| Housing Material | Stainless Steel | |
| Maximum Frequency | 2 Hz | |
| Maximum Operating Temperature | + 85 C | |
| Measuring Range - Max | 10 mm | |
| Minimum Operating Temperature | 0 C | |
| Number of Pins | 3 Pin | |
| Output Type | NPN-NO | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Technology | Inductive | |
| Part # Aliases | E2EWX10C1185M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.10 | $183.10 | |
| $181.42 | $1,814.20 | |
| $175.62 | $4,390.50 | |
| $174.76 | $8,738.00 |
Need more?