Reference Only

E2ES05N03CJB103M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2ES05N03CJB103M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
Measuring Range - Max3 mm
Output TypePNP-NO
Mounting StylePanel Mount
Connection MethodCable with Connector
Cable Length0.3 m
Connector TypeM8
Number of Pins3 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2E
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency2 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.05$172.05
$150.91$754.55
$139.51$1,395.10
$131.28$3,282.00
$127.86$6,393.00
Need more?
Contact Us