Reference Only

E2EQ-X3D1

Proximity Sensors - Industrial PROX M12 TEFLON 3mm DC2W-NO.

Manufacturer:

Mfr Part:
E2EQ-X3D1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max3 mm
Output TypeNPN
Connection MethodPre-Cable
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EQ
Housing MaterialBrass
IP RatingIP67
Maximum Frequency1 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EQX3D1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$312.00$312.00
$302.69$1,513.45
$301.67$3,016.70
$299.58$7,489.50
Need more?
Contact Us