Reference Only

E2EQ-X11D2185M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2EQ-X11D2185M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max11 mm
Output TypeNC
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EQ
Housing MaterialBrass
IP RatingIP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
SubcategorySensors
Part # AliasesE2EQX11D2185M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.10$183.10
$181.42$1,814.20
$175.62$4,390.50
$174.76$8,738.00
Need more?
Contact Us