Reference Only

E2EQ-X10B2305M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2EQ-X10B2305M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max10 mm
Output TypePNP-NC
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EQ
Housing MaterialBrass
IP RatingIP67
Maximum Frequency400 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
SubcategorySensors
Part # AliasesE2EQX10B2305M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.66$124.66
$123.61$1,236.10
$118.58$2,964.50
$116.49$5,824.50
$115.54$11,554.00
Need more?
Contact Us