Reference Only

E2EH-X3C1 2M

Proximity Sensors - Industrial HDTC 3W, M12,NO,3MM.

Manufacturer:

Mfr Part:
E2EH-X3C1 2M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max3 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max32 VDC
SeriesE2EH
Housing MaterialStainless Steel
IP RatingIP67, IP69K
Maximum Frequency500 Hz
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature0 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EHX3C12M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.00$212.00
$205.68$1,028.40
$205.67$2,056.70
$203.44$5,086.00
$200.50$10,025.00
Need more?
Contact Us