Reference Only

E2EH-X3B2 2M

Proximity Sensors - Industrial HI-TEMP,M12,PNP,NC.

Manufacturer:

Mfr Part:
E2EH-X3B2 2M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max3 mm
Output TypePNP-NC
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max32 VDC
SeriesE2EH
Housing MaterialStainless Steel
IP RatingIP67, IP69K
Maximum Frequency500 Hz
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature0 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EHX3B22M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$198.80$198.80
$197.86$1,978.60
$191.52$4,788.00
$190.58$9,529.00
Need more?
Contact Us