Reference Only
E2EH-X12C1 5M
Proximity Sensors - Industrial HI-TEMP,M30,NPN,NO.
Datasheet
E2EH-X12C1 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Output Type | NPN-NO | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 32 VDC | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Cable Mount | |
| Technology | Inductive | |
| Cable Length | 5 m | |
| Connection Method | Pre-Cable | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67, IP69K | |
| Maximum Frequency | 100 Hz | |
| Measuring Range - Max | 12 mm | |
| Product Type | Proximity Sensor | |
| Series | E2EH | |
| Subcategory | Sensors | |
| Part # Aliases | E2EHX12C15M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.09 | $299.09 | |
| $299.08 | $1,495.40 | |
| $291.04 | $2,910.40 | |
| $291.01 | $7,275.25 |
Need more?