Reference Only

E2EH-X12B1 5M

Proximity Sensors - Industrial HI-TEMP,M30,PNP,NO.

Manufacturer:

Mfr Part:
E2EH-X12B1 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max12 mm
Output TypePNP-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max32 VDC
SeriesE2EH
Housing MaterialStainless Steel
IP RatingIP67, IP69K
Maximum Frequency100 Hz
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature0 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EHX12B15M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$368.00$368.00
$357.02$1,785.10
$355.82$3,558.20
$354.22$8,855.50
Need more?
Contact Us